- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175151-1
175151-1
TE Connectivity / AMP Brand
Contact - Power Double Lock Series - Socket - Crimp - 22 AWG - Tin Plated Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact - Power Double Lock Series - Socket - Crimp - 22 AWG - Tin Plated Contacts.
Product Highlights:
- Contact
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = 1.20 - 2.01 mm
- Receptacle
- Strip
Search Keywords: 1751511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175151-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:12 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5,000
$0.0332
10,000
$0.0331
25,000
$0.0313
50,000
$0.0284
100,000
$0.0283
150,000
$0.0273
250,000
$0.0272
500,000 +
$0.0269
Click for Quote
Log in
to unlock special pricing
Accessories