- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175150-2
TE Connectivity / AMP Brand
175150-2
AMP UNIVE. POWER CONN TAB CONT
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Wire Insulation Diameter = 1.70 - 3.30 mm
- Tab
- Strip
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 175150-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | 16-20 AWG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Maximum Current Rating: | 12 A |
| Termination Method: | Crimp |