Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

175150-1

UNIVERSAL POWER CONN TAB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
UNIVERSAL POWER CONN TAB
Product Highlights:
  • Contact
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Wire Insulation Diameter = 1.70 - 3.30 mm
  • Tab
  • Strip
Search Keywords: 1751501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 175150-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Power
Gender: Pin
Wire Size: 16-20 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 12 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 175150-1 RoHS compliant?
Yes, 175150-1 is RoHS compliant.
What is the lead time for 175150-1?
The standard lead time for 175150-1 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
12,000   can ship 12/11/26
Minimum Order Quantity:
4000
Order Increment:
4000
35 Weeks can ship 7/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0484
8,000
$0.0463
12,000
$0.0462
28,000
$0.0434
52,000
$0.0399
100,000
$0.0384
152,000
$0.0383
252,000 +
$0.0382
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!