- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175149-2
TE Connectivity / AMP Brand
175149-2
AMP UNIVE. POWER CONN TAB CONT
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = 1.20 - 2.01 mm
- Tab
- Strip
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175149-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:12 A
-
Termination Method:Crimp