- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175149-1
175149-1
TE Connectivity / AMP Brand
UNIVERSAL POWER CONN TAB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
UNIVERSAL POWER CONN TAB
Product Highlights:
- Contact
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = 1.20 - 2.01 mm
- Tab
- Strip
Search Keywords: 1751491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175149-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:12 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70,365
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5,000
$0.0478
10,000
$0.0458
25,000
$0.0439
50,000
$0.0424
100,000
$0.0410
150,000
$0.0400
250,000 +
$0.0388
Click for Quote
Log in
to unlock special pricing
Accessories