- Home ›
- All Products›
- 175135-1
175135-1
TE Connectivity / AMP Brand
CONTACT 22-18 AWG 0.30 X 17.0 PTKLF-5
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT 22-18 AWG 0.30 X 17.0 PTKLF-5
Product Highlights:
- Ignition Plug Contact
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Not For Use With Double Wire
- Color = Black
Search Keywords: 1751351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175135-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
7000 -
Barrel Type:Open
-
Packaging Method:Reel
-
Packaging Quantity:7000
-
Crimp Type:F-Crimp
-
Terminal Orientation:Straight
-
Contact Base Material:Phosphor Bronze
-
Wire Insulation Support:With
-
Terminal Plating Material:Pre-Tin
-
Operating Temperature Range:-20 – 150 °C, -4 – 302 °F
-
Wire Size:22 – 18 AWG, .32 – .82 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7000
Order Increment:
7000
41 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
7,000
$0.0598
14,000
$0.0590
28,000
$0.0565
56,000
$0.0564
105,000
$0.0543
154,000
$0.0542
252,000 +
$0.0536
Click for Quote
Log in
to unlock special pricing