- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175124-1
TE Connectivity / AMP Brand
175124-1
070 MLC REC CONT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
070 MLC REC CONT
Product Highlights:
- Contact
- Terminate To Wire
- Receptacle
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
- Insulation Diameter = 1.10 - 1.40 mm
Search Keywords: 1751241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175124-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Frequently Asked Questions
Is 175124-1 RoHS compliant?
Yes, 175124-1 is RoHS compliant.
What is the lead time for 175124-1?
The standard lead time for 175124-1 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
26 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
4,000
$0.0707
8,000
$0.0691
12,000
$0.0681
28,000
$0.0661
52,000
$0.0647
100,000
$0.0631
152,000
$0.0621
252,000 +
$0.0614
Click for Quote
Log in
to unlock special pricing