Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

175104-2

070 REC CONTACT FOR EJ MK-2 GB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
070 REC CONTACT FOR EJ MK-2 GB
Product Highlights:
  • Contact
  • Receptacle
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
  • Wire Insulation Diameter = 1.60 - 2.69 mm
  • Terminate To Wire
Search Keywords: 1751042
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 175104-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Contact Type: Signal
Gender: SKT
Wire Size: 16-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 10 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 175104-2 RoHS compliant?
Yes, 175104-2 is RoHS compliant.
What is the lead time for 175104-2?
The standard lead time for 175104-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,564
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
6000
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5253
1,000
$0.5150
2,500
$0.5100
6,000
$0.5049
12,000
$0.4809
18,000
$0.4662
24,000 +
$0.4650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!