Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

175095-1

070 SERIES REC CONTACT 20-16

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
070 SERIES REC CONTACT 20-16
Product Highlights:
  • Contact
  • Terminate To Wire
  • Receptacle
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Insulation Diameter = 1.20 - 2.00 mm
Search Keywords: 1750951
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 175095-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: SKT
Wire Size: 16-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 175095-1 RoHS compliant?
Yes, 175095-1 is RoHS compliant.
What is the lead time for 175095-1?
The standard lead time for 175095-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,750
Can Ship immediately Buy all 2,750 in-stock or the regular minimum order quantity of 4000
Stock lot only:
2750
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1861
4,000
$0.1692
8,000
$0.1041
12,000
$0.0824
16,000 +
$0.0808
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!