- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175088-1
TE Connectivity / AMP Brand
175088-1
.187 SEALD TAB CONT L
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175088-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp