- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-750877-9
TE Connectivity / AMP Brand
1-750877-9
100 50SR TERMINATOR COVER
View Datasheet Ask the Datasheet Accessories Notify Me
- Hardware
- Hardware Type = Wire Lacing Cover
- Number of Positions = 100
- Wire/Cable Type = Round Jacketed Cable
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-750877-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Lacing Cover
-
Dimension:71.5 x 4.85 mm
-
Operating Temperature:N/A