- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-750877-7
TE Connectivity / AMP Brand
1-750877-7
68 50SR TERMINATOR COVER
View Datasheet Ask the Datasheet Accessories Notify Me
- Hardware
- Hardware Type = Wire Lacing Cover
- Number of Positions = 68
- Wire/Cable Type = Round Jacketed Cable
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-750877-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Wire Lacing Cover |
| Dimension: | 51.18 x 4.85 mm |