- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 175065-1
175065-1
TE Connectivity / AMP Brand
CONTACT 22-18 AWG 0.30 X 17.0 SS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT 22-18 AWG 0.30 X 17.0 SS
Product Highlights:
- Terminal Style = Ignition Plug
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Not For Use With Double Wire
- Color = Black
Search Keywords: 1750651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175065-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:Ignition Terminal
-
Gender:PL
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:Black
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
44 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
4,000
$0.0625
8,000
$0.0598
12,000
$0.0596
28,000
$0.0565
52,000
$0.0564
100,000
$0.0543
152,000
$0.0541
252,000 +
$0.0536
Click for Quote
Log in
to unlock special pricing