- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175062-1
TE Connectivity / AMP Brand
175062-1
040 MULTILOCK REC CONT L/P
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Terminate To Wire
- Tab Width = 1.02 mm
- Receptacle
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175062-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:KLF-5
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp