Available Replacements
Alternative Packaging
173716-1 173716-1 TE Connectivity / AMP Brand
173716-1

TE Connectivity / AMP Brand

In Stock: 14,400

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

175061-1

040 HDIO REC CONTACT TIN L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
040 HDIO REC CONTACT TIN L/P
Product Highlights:
  • Contact
  • Terminate To Wire
  • Receptacle
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]
  • Insulation Diameter = 1.40 - 2.00 mm
Search Keywords: 1750611
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 175061-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 20-22 AWG
Contact Material: KLF-5
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 175061-1 discontinued?
Yes, 175061-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 175061-1 RoHS compliant?
Yes, 175061-1 is RoHS compliant.
What is the lead time for 175061-1?
The standard lead time for 175061-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,318
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0957
3,000
$0.0927
5,000
$0.0907
8,000
$0.0900
25,000
$0.0882
50,000
$0.0866
100,000
$0.0864
150,000 +
$0.0861
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!