- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175057-1
175057-1
TE Connectivity / AMP Brand
250 PL EX FLAG REC. 18-12AWG PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 PL EX FLAG REC. 18-12AWG PTBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = AMP POSITIVE LOCK EX Series
- Receptacle Style = Flag
- Wire Range = 0.80-3.00² [18-12] mm [AWG]
Search Keywords: 1750571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175057-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12-18 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,999
Can Ship immediately
Buy all 1,999 in-stock or the regular minimum order quantity of 3500
Stock lot only:
1999
Minimum Order Quantity:
3500
Order Increment:
3500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.1383
3,500
$0.1257
7,000
$0.1243
10,500
$0.1234
28,000
$0.1097
52,500
$0.0969
101,500
$0.0866
150,500 +
$0.0863
Click for Quote
Log in
to unlock special pricing