Image is representational - see mfr. specs

FF 187 REC 0.5-1.25MM2 PTBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
FF 187 REC 0.5-1.25MM2 PTBR
Search Keywords: 1750401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    175040-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Crimp Type:
    F-Crimp
  • Mating Retention Type:
    Dimple
  • Contact Base Material:
    Brass
  • Terminal Orientation:
    Straight
  • Packaging Method:
    Strip/Reel
  • Insertion Force:
    Normal
  • Connection Capacity:
    Single
  • Packaging Quantity:
    2500
  • Wire Insulation Support:
    With
  • Barrel Type:
    Open
  • Terminal Plating Material:
    Pre-Tin
  • Operating Temperature Range:
    -40 – 110 °C, -40 – 230 °F
  • Mating Tab Thickness:
    .032 in, .81 mm
  • Wire Size:
    20 – 16 AWG, .51 – 1.31 mm²
  • Mating Tab Width:
    .187 in, 4.75 mm
  • Compatible With Wire & Cable Type:
    Discrete Wire
  • Product Length:
    .708 in, 18 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
Order Increment:
2500
8 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
7,500
$0.2049
15,000
$0.1261
22,500
$0.0998
30,000 +
$0.0978
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!