- Home ›
- All Products›
- 175036-1
175036-1
TE Connectivity / AMP Brand
CONTACT REC 22-18 AWG 0.30 X 14.0 SS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT REC 22-18 AWG 0.30 X 14.0 SS
Product Highlights:
- Terminal Style = Ignition Plug
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Not For Use With Double Wire
- Color = Black
Search Keywords: 1750361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175036-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Packaging Method:Reel
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Barrel Type:Open
-
Contact Base Material:Steel
-
Crimp Type:F-Crimp
-
Packaging Quantity:6000
-
Terminal Plating Material:Pre-Tin
-
Operating Temperature Range:-10 – 150 °C, 14 – 302 °F
-
Wire Size:22 – 18 AWG, .32 – .82 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13500
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
13,500
$0.2859
27,000
$0.1514
40,500
$0.1065
54,000 +
$0.1044
Click for Quote
Log in
to unlock special pricing