- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 175032-1
175032-1
TE Connectivity / AMP Brand
Quick Connect - Female - 0.187" (4.75mm) Tab Width - 20 to 26 AWG - Non-Insulated - Crimp Termination - Free Hanging (In-Line) ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Quick Connect - Female - 0.187" (4.75mm) Tab Width - 20 to 26 AWG - Non-Insulated - Crimp Termination - Free Hanging (In-Line) Mount.
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Line = AMP POSITIVE LOCK EX Series
- Receptacle Style = Straight
- Wire Range = 0.14-0.53² [26-20] mm [AWG]
Search Keywords: 1750321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175032-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
6000 -
Accepts Wire Insulation Diameter Range:.051 – .141 in, 1.3 – 3.6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54,000
Ships today, if you order in
Minimum Order Quantity:
2500
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2,500
$0.1315
6,000
$0.1306
12,000
$0.1280
30,000
$0.1133
54,000
$0.1010
102,000
$0.0911
150,000 +
$0.0906
Click for Quote
Log in
to unlock special pricing