- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175029-1
175029-1
TE Connectivity / AMP Brand
Contact PIN/SKT Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN/SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
- Contact
- Terminate To Wire
- Tab Width = 1.78 mm
- Tab
- Wire Range = 0.20-0.40² [24-22] mm [AWG]
Search Keywords: 1750291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175029-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:PIN/SKT
-
Contact Size:N/A
-
Wire Size:22-24 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/12/26
Accessories