- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 175027-6
175027-6
TE Connectivity / AMP Brand
070 MLC REC CONT LP
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Description
+
070 MLC REC CONT LP
Product Highlights:
- Contact
- Terminate To Wire
- Receptacle
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 2.01 - 2.59 mm
Search Keywords: 1750276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175027-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wire Size:.5 – 1.25 mm²
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,597
Ships today, if you order in
Minimum Order Quantity:
800
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
800
$0.1683
2,200
$0.1652
4,400
$0.1622
8,800 +
$0.1571
Click for Quote
Log in
to unlock special pricing
Accessories