Available Replacements
Alternative Packaging
175022-1 175022-1 TE Connectivity / AMP Brand
175022-1

TE Connectivity / AMP Brand

In Stock: 1,262,242

Minimum Order: 4,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

175023-1

PL 250 RECEPTACLE 18-14 AWG PTBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PL 250 RECEPTACLE 18-14 AWG PTBR
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Terminate To Wire
  • Line = AMP POSITIVE LOCK EX Series
Search Keywords: 1750231
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 175023-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.16 mm²
Wire Size: 14-18 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 175023-1 RoHS compliant?
Yes, 175023-1 is RoHS compliant.
What is the lead time for 175023-1?
The standard lead time for 175023-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,546
Can Ship immediately
MOQ for In Stock Qty:
1100
MOQ for out of Stock Qty:
1100
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,100
$0.2717
3,000
$0.2710
5,000
$0.2703
9,000
$0.2696
18,000
$0.1427
27,000
$0.1004
36,000 +
$0.0984
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!