- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 175021-1
TE Connectivity / AMP Brand
175021-1
PL EX MKII 250 REC 22-18AWG PTBR LP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
PL EX MKII 250 REC 22-18AWG PTBR LP
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = AMP POSITIVE LOCK EX Series
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 1750211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175021-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 175021-1 RoHS compliant?
Yes, 175021-1 is RoHS compliant.
What is the lead time for 175021-1?
The standard lead time for 175021-1 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Can Ship immediately
You may purchase all in-stock quantity of 153
Stock lot only:
153
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
25 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$0.1128
6,000
$0.1025
9,000
$0.0957
12,000 +
$0.0938
Click for Quote
Log in
to unlock special pricing