Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

175019-1

187 PL EX FLAG REC. 22-16AWG PTBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
187 PL EX FLAG REC. 22-16AWG PTBR
Product Highlights:
  • Receptacle
  • Tab Fit = 4.75 x 0.51 mm
  • Line = AMP POSITIVE LOCK EX Series
  • Receptacle Style = Flag
  • Wire Range = 0.30-1.40² [22-16] mm [AWG]
Search Keywords: 1750191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 175019-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 2.41 mm²
Wire Size: 16-22 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 175019-1 RoHS compliant?
Yes, 175019-1 is RoHS compliant.
What is the lead time for 175019-1?
The standard lead time for 175019-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,603,254
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0693
4,000
$0.0630
8,000
$0.0617
12,000
$0.0612
28,000
$0.0541
52,000
$0.0482
100,000
$0.0427
152,000
$0.0426
252,000 +
$0.0381
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!