Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

174984-2

8 POS. CAP MK II+

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
8 POS. CAP MK II+
Product Highlights:
  • Housing
  • Number of Positions = 8
  • Housing Type = Receptacle (Cap)
  • Polyester Body Material
  • Color = Black
Search Keywords: 1749842
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 174984-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 174984-2 RoHS compliant?
Yes, 174984-2 is RoHS compliant.
What is the lead time for 174984-2?
The standard lead time for 174984-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,012
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.990
400
$0.966
600
$0.944
1,000
$0.917
2,600
$0.915
5,000
$0.913
7,600
$0.910
10,000 +
$0.908
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!