- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 174979-2
TE Connectivity / AMP Brand
174979-2
040 MLC CAP ASSY V 28P
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
040 MLC CAP ASSY V 28P
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040
- Number of Rows = 2
- Number of Positions = 28
Search Keywords: 1749792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174979-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Multilock Connector
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 174979-2 RoHS compliant?
Yes, 174979-2 is RoHS compliant.
What is the lead time for 174979-2?
The standard lead time for 174979-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
113
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$6.182
10
$5.620
25
$4.290
50
$4.130
113
$3.930
225
$3.890
338
$3.880
450 +
$3.600
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT