- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1-749699-1
TE Connectivity / AMP Brand
1-749699-1
Conn SCSI PL 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-749699-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SCSI |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Gender: | PL |
| Termination Method: | IDT |
| Pitch: | 1.27 mm |
| Number of Contacts: | 68 |
-
- Item discontinued