- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174967-2
174967-2
TE Connectivity / AMP Brand
040 MLC CAP HSG 4P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
040 MLC CAP HSG 4P BLACK
Product Highlights:
- Housing
- Receptacle (Cap)
- Receptacle Configuration = 040
- Number of Rows = 1
- Number of Positions = 4
Search Keywords: 1749672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174967-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,802
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.639
300
$0.572
1,000
$0.559
2,500
$0.536
5,000
$0.535
7,500
$0.529
10,000
$0.528
15,000 +
$0.526
Click for Quote
Log in
to unlock special pricing