- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1-749611-2
1-749611-2
TE Connectivity / AMP Brand
26 50SR PANEL MOUNT RCPT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Description
+
26 50SR PANEL MOUNT RCPT
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 26
- Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
- Ribbon Cable Centerline Spacing = 1.27 mm
Search Keywords: 17496112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-749611-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
514
Ships today, if you order in
Minimum Order Quantity:
14
Order Increment:
14
Price (USD)
Qty
Unit Price
14
$11.71
42
$11.51
70
$11.28
154
$11.07
896
$10.84
1,008
$9.29
2,506 +
$8.01
Click for Quote
Log in
to unlock special pricing