- Home ›
- All Products›
- 174942-1
174942-1
TE Connectivity / AMP Brand
070 MLC W-W CAP HSG 15P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC W-W CAP HSG 15P
Product Highlights:
- Housing
- Receptacle (Cap)
- Receptacle Configuration = 070/250 Hybrid
- Number of Rows = 2
- Number of Positions = 15
Search Keywords: 1749421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174942-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector Position Assurance Capable:No
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Number of Rows:2
-
Number of Positions:15
-
Centerline (Pitch):.137 in, .334 in, 3.5 mm, 8.5 mm
-
Primary Locking Feature:Integrated in Housing
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Tab Width:.07 in, .25 in, 1.8 mm, 6.3 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Primary Product Color:Natural (White)
-
Operating Temperature (Max):105 °C, 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$1.242
250
$1.009
500
$0.964
1,000
$0.923
2,500
$0.885
5,000
$0.861
7,500
$0.859
10,000 +
$0.850
Click for Quote
Log in
to unlock special pricing