- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174933-2
174933-2
TE Connectivity / AMP Brand
070 MLC W-W CAP HSG 12P B
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
070 MLC W-W CAP HSG 12P B
Product Highlights:
- Housing
- Housing Type = Receptacle
- Receptacle Configuration = 070
- Number of Rows = 2
- 12 Positions
Search Keywords: 1749332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174933-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,926
Can Ship immediately
Minimum Order Quantity:
90
Price (USD)
Qty
Unit Price
90
$0.72
450
$0.71
500 +
$0.66
Click for Quote
Log in
to unlock special pricing