- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174933-1
TE Connectivity / AMP Brand
174933-1
070 MLC W-W CAP HSG 12P
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
070 MLC W-W CAP HSG 12P
Product Highlights:
- Housing
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 2
- Number of Positions = 12
Search Keywords: 1749331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174933-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 174933-1 RoHS compliant?
Yes, 174933-1 is RoHS compliant.
What is the lead time for 174933-1?
The standard lead time for 174933-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
50
$1.037
250
$0.998
500
$0.978
1,000
$0.951
2,500
$0.917
5,000
$0.898
7,500
$0.878
10,000 +
$0.876
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT