- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174932-2
174932-2
TE Connectivity / AMP Brand
070 MLC W-W CAP HSG 10P B
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC W-W CAP HSG 10P B
Product Highlights:
- Housing
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 2
- Number of Positions = 10
Search Keywords: 1749322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174932-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.4231
500
$0.3481
1,000
$0.3472
2,500
$0.3202
5,000
$0.3080
7,500
$0.3072
10,000
$0.3065
15,000 +
$0.3004
Click for Quote
Log in
to unlock special pricing