- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174930-2
174930-2
TE Connectivity / AMP Brand
070 MLC W-W CAP HSG 6P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC W-W CAP HSG 6P BLACK
Product Highlights:
- Housing
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 1
- Number of Positions = 6
Search Keywords: 1749302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174930-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
150
$0.4447
600
$0.4375
1,050
$0.4275
2,550
$0.4155
5,100
$0.4100
7,500
$0.4048
10,050
$0.4038
15,000 +
$0.4023
Click for Quote
Log in
to unlock special pricing