- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174928-2
174928-2
TE Connectivity / AMP Brand
070 MLC W-W CAP HSG 3P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC W-W CAP HSG 3P BLACK
Product Highlights:
- Housing
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 1
- Number of Positions = 3
Search Keywords: 1749282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174928-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,400
can ship 8/26/26
Minimum Order Quantity:
300
Order Increment:
300
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
300
$0.4355
600
$0.4219
1,200
$0.4030
2,700
$0.3857
5,100
$0.3699
7,500
$0.3689
10,200
$0.3600
15,000 +
$0.3591
Click for Quote
Log in
to unlock special pricing