- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174928-1
174928-1
TE Connectivity / AMP Brand
070 MLC W-W CAP HSG 3P NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC W-W CAP HSG 3P NATURAL
Product Highlights:
- Housing
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 1
- Number of Positions = 3
Search Keywords: 1749281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174928-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,902
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
300
$0.3343
600
$0.3326
1,200
$0.3310
2,700
$0.3278
5,100
$0.3262
7,500
$0.3245
10,200
$0.3229
15,000 +
$0.3213
Click for Quote
Log in
to unlock special pricing