- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174923-1
174923-1
TE Connectivity / AMP Brand
070 MLC PLUG 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
070 MLC PLUG 6P
Product Highlights:
- Housing
- Plug
- 070 Plug Configuration
- Number of Rows = 1
- Number of Positions = 6
Search Keywords: 1749231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174923-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Can Ship immediately
You may purchase all in-stock quantity of 109
Stock lot only:
109
Minimum Order Quantity:
200
Order Increment:
100
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$0.5851
500
$0.5783
1,000
$0.5727
2,500
$0.4673
5,000
$0.4650
7,500
$0.4626
10,000
$0.4603
15,000 +
$0.4580
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments