- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174922-2
174922-2
TE Connectivity / AMP Brand
070 MLC W-W PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC W-W PLUG
Product Highlights:
- Housing
- Plug
- 070 Plug Configuration
- Number of Rows = 1
- Number of Positions = 4
Search Keywords: 1749222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174922-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,353
Ships today, if you order in
Minimum Order Quantity:
320
Order Increment:
320
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
320
$0.3092
640
$0.3042
1,280
$0.2972
2,560
$0.2909
5,120
$0.2850
7,680
$0.2843
10,240
$0.2814
15,040 +
$0.2807
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT