- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 174912-2
174912-2
TE Connectivity / AMP Brand
040 MLC 36P CAP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
040 MLC 36P CAP ASSY
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040/040 Split
- Number of Rows = 2
- Number of Positions = 36
Search Keywords: 1749122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174912-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Multilock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
329
Can Ship immediately
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$4.99
65
$4.90
150
$4.80
300 +
$4.71
Click for Quote
Log in
to unlock special pricing