- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1-749111-0
Available Replacements
Değişim Önerildi
TE Connectivity / AMP Brand
1-749111-0
Conn SCSI PL 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn SCSI PL 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port
Product Highlights:
- Connector
- Plug
- Number of Positions = 26
- Wire/Cable Type = Round Jacketed Cable
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 17491110
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-749111-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
21 |
| Type: | SCSI |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Gender: | PL |
| Termination Method: | IDT |
| Pitch: | 1.27 mm |
| Number of Contacts: | 26 |
| Maximum Voltage Rating: | 100 VDC |
| Maximum Current Rating: | 1 A |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 1-749111-0 discontinued?
Yes, 1-749111-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-749111-0?
The recommended replacement for 1-749111-0 is 1-5749111-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-749111-0 RoHS compliant?
Yes, 1-749111-0 is RoHS compliant.
What is the lead time for 1-749111-0?
The standard lead time for 1-749111-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.