- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 174910-2
174910-2
TE Connectivity / AMP Brand
040 MLC PLUG HSG 20P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
040 MLC PLUG HSG 20P
Product Highlights:
- Housing
- Plug
- 040 Plug Configuration
- Number of Rows = 2
- Number of Positions = 20
Search Keywords: 1749102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174910-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Strain Relief:No
-
UL Flammability Rating:UL 94-HB
-
Body Material:PBT
-
Nominal Voltage Architecture:12 V
-
Connector Style:Housing for female terminals
-
Packaging Quantity:100
-
Color:Black
-
Length:.827 in, 21 mm
-
Packaging Method:Bag
-
Primary Locking Feature:Integrated in Housing
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Mating Tab Width:.039 in, 1 mm
-
Hybrid Connector:No
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180 °
-
Height:.697 in, 17.7 mm
-
Serviceable:Yes
-
Row-to-Row Spacing:.118 in, 3 mm
-
Sealable:No
-
Number of Rows:2
-
Width:1.067 in, 27.1 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Voltage:12 VDC
-
Connector System:Wire-to-Wire
-
Polarisiert:Yes
-
Mounting Feature:Without
-
Number of Positions:20
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
You may purchase all in-stock quantity of 49
Stock lot only:
49
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
18 Weeks
can ship
9/10/26
Tariffs may apply for U.S. shipments