- Home ›
- All Products›
- 174888-1
174888-1
TE Connectivity / AMP Brand
AMPLIMITE SCREWLOCK M3
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE SCREWLOCK M3
Search Keywords: 1748881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174888-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318152010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Bag
-
Screwlock Style:Screwlock Only
-
Screw Finish:None
-
Packaging Quantity:1000
-
Thread Length:.312 in, 7.92 mm
-
Screw Length:.5 in, 12.7 mm
-
Connector Mounting Accessory Type:Female Screwlocks
-
Thread Size:4-40 UNC 2B (Female) , M3 (Male)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$1.163
2,500
$0.716
3,750
$0.567
5,000 +
$0.555
Click for Quote
Log in
to unlock special pricing