- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 174817-1
TE Connectivity / AMP Brand
174817-1
INSULATION SLEEVE FOR 250 SERIES POSITIVE LOCK EX REC. (BACK ENTRY TYPE)
View Datasheet Ask the Datasheet Accessories Notify Me
- Insulation Sleeve
- Tab Fit = 4.75 mm
- Line = AMP POSITIVE LOCK EX Series
- Receptacle Style = Straight
- Number of Positions = 1
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174817-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Insulation Sleeve
-
Dimension:26 x 10.5 mm
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.