- Home ›
- All Products›
- 174811-2
174811-2
TE Connectivity / AMP Brand
EIS POST HDR ASSY V TUBE PACK
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
EIS POST HDR ASSY V TUBE PACK
Search Keywords: 1748112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174811-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Housing Material:6/6 Nylon
-
Contact Mating Area Plating Material Thickness:39.37 – 78.74 µin, 1 – 2 µm
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Partially Shrouded
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Natural
-
Mating Alignment:Without
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention:Without
-
Operating Voltage:250 VAC, 350 VDC
-
Packaging Type:Tube
-
Contact Current Rating (Max):2 A
-
Number of Positions:2
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
PCB Mount Alignment:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Sealable:No
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector System:Wire-to-Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7220
Order Increment:
95
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
7,220
$2.724
14,440
$1.391
21,660
$0.947
28,880 +
$0.928
Click for Quote
Log in
to unlock special pricing