Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

174804-1

M-N-L PIN HDR W/FIX BELT H 4P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
M-N-L PIN HDR W/FIX BELT H 4P
Product Highlights:
  • Header
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 4
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 1748041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    174804-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 174804-1 RoHS compliant?
Yes, 174804-1 is RoHS compliant.
What is the lead time for 174804-1?
The standard lead time for 174804-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,687
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.79
200
$1.60
400
$1.54
600
$1.51
1,000
$1.46
2,600
$1.37
5,000
$1.31
7,600 +
$1.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!