- Home ›
- All Products›
- 1747995-4
1747995-4
TE Connectivity / AMP Brand
GHC EYELET 6.2 3POS PLUG HOUSING YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GHC EYELET 6.2 3POS PLUG HOUSING YELLOW
Search Keywords: 17479954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747995-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Mating Retention:With
-
Circuit Application:Power
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board
-
Packaging Quantity:700
-
Mating Alignment:With
-
Contact Retention Within Housing:With
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Contact Layout:Inline
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):20 A
-
Connector & Housing Type:Plug
-
Number of Power Positions:3
-
Number of Rows:1
-
Number of Positions:3
-
Panel Mount Feature:Without
-
PCB Mount Retention:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Rectangular Power Connector Type:Housing
-
Number of Signal Positions:0
-
Housing Color:Yellow
-
Contact Mating Area Plating Material:Tin
-
Strain Relief:Without
-
Housing Material:Nylon 6/6 GF
-
Packaging Method:Bag
-
Contact Type:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Retention Type:Latch , Locking Latch
-
Wire Size:16 – 12 AWG, 2427 – 7144 CMA, 1.23 – 3.62 mm²
-
Operating Voltage:600 VAC, 600 VDC
-
Centerline (Pitch):.244 in, .488 in, 12.4 mm, 6.2 mm
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.45 in, 11.4 mm
-
Product Length:.762 in, 19.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2450
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2,450
$0.4164
4,900
$0.2563
7,350
$0.2029
9,800 +
$0.1988
Click for Quote
Log in
to unlock special pricing