- Home ›
- All Products›
- 1747995-2
1747995-2
TE Connectivity / AMP Brand
GHC EYELET 6.2 3POS PLUG HOUSING RED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GHC EYELET 6.2 3POS PLUG HOUSING RED
Search Keywords: 17479952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747995-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Termination Method to Wire & Cable:Crimp
-
Number of Rows:1
-
Rectangular Power Connector Type:Housing
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:3
-
Circuit Application:Power
-
Connector & Housing Type:Plug
-
Strain Relief:Without
-
Contact Layout:Inline
-
Packaging Quantity:700
-
Panel Mount Feature:Without
-
Contact Type:Receptacle
-
Packaging Method:Bag
-
Mating Retention:With
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Sealable:No
-
Housing Color:Red
-
Contact Mating Area Plating Material:Tin
-
Housing Material:Nylon 6/6 GF
-
Contact Current Rating (Max):20 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:0
-
PCB Mount Retention:Without
-
Number of Power Positions:3
-
Connector System:Wire-to-Board
-
Contact Retention Within Housing:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Operating Voltage:600 VAC, 600 VDC
-
Centerline (Pitch):.244 in, .488 in, 12.4 mm, 6.2 mm
-
Mating Retention Type:Latch , Locking Latch
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Wire Size:16 – 12 AWG, 2427 – 7144 CMA, 1.23 – 3.62 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:.762 in, 19.4 mm
-
Connector Height:.45 in, 11.4 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
Order Increment:
700
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,400
$0.6291
2,800
$0.3871
4,200
$0.3065
5,600 +
$0.3003
Click for Quote
Log in
to unlock special pricing