- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 1747981-2
1747981-2
TE Connectivity / AMP Brand
Std HDMI, RA, SMT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Std HDMI, RA, SMT
Product Highlights:
- Size = Standard
- Type A Series
- Receptacle
- 1 Ports
- Terminate To Printed Circuit Board
Search Keywords: 17479812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1747981-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:HDMI
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:19
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$3.40
300
$3.20
600
$3.07
1,200
$2.94
2,700
$2.79
5,100
$2.50
7,500
$2.46
10,200 +
$2.30
Click for Quote
Log in
to unlock special pricing