- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 1747981-1
TE Connectivity / AMP Brand
1747981-1
This single-port HDMI connector from TE is designed to be a simple and user-friendly connector. It allows standard, enhanced, ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Size = Standard
- Type A Series
- Receptacle
- 1 Ports
- Terminate To Printed Circuit Board
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1747981-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Type: | HDMI |
| Gender: | RCP |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 19 |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Solder |