- Home ›
- All Products›
- 1-747947-7
TE Connectivity / AMP Brand
1-747947-7
KIT,RCPT,25P,HDE,SHLD ENCLSRE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
KIT,RCPT,25P,HDE,SHLD ENCLSRE
Product Highlights:
- Connector Kit
- Product Series = HDE-20 (IDC)
- Number of Positions = 25
- Shielded
- Receptacle
Search Keywords: 17479477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-747947-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insert Material:Thermoplastic
-
Circuit Application:Signal
-
Shield Material:Steel
-
Shielded:Yes
-
Packaging Method:Package
-
Contact Mating Area Plating Material:Gold Flash
-
Number of Rows:2
-
Wire Insulation Support:With
-
Packaging Quantity:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:25
-
Contact Type:Socket
-
Shield Plating Material:Tin
-
Connector System:Cable-to-Cable
-
Shell Plating Material:Tin
-
Shell Material:Steel
-
Contact Current Rating (Max):5 A
-
Connector & Housing Type:Receptacle
-
Contact Base Material:Phosphor Bronze
-
Contact Underplating Material:Nickel
-
Connector Product Type:Connector Kit
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.109 in, 2.77 mm
-
Wire Size:26 – 22 AWG, .15 – .4 mm²
-
Solid Wire Size:26 – 22 AWG, .13 – .32 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Accepts Cable Diameter (Max):.435 in, 11.05 mm
-
Compatible With Wire & Cable Type:Discrete Wire , Round Jacketed Cable
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Contact Termination Area Plating Material:Tin
-
Mating Retention Feature Material:Zinc Alloy
-
Connector Shell Size:3
-
Mating Retention:With
-
Mating Retention Type:Jackscrew
-
Thread Size:4-40
-
Contact Size:Size 20
-
UL Flammability Rating:UL 94V-0
-
Accepts Cable Insulation Diameter Range:.217 – .435 in, 5.51 – 11.05 mm
-
Cable Exit Angle:180°
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-747947-7 RoHS compliant?
Yes, 1-747947-7 is RoHS compliant.
What is the lead time for 1-747947-7?
The standard lead time for 1-747947-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
25
$51.01
50
$31.39
75
$24.85
100 +
$24.36
Click for Quote
Log in
to unlock special pricing